Microchip Voltage Supervisor 2.93V max. 5-Pin SOT-23, MIC2775-29YM5-TR

RS Stock No.: 177-3376Brand: Microchip TechnologyManufacturers Part No.: MIC2775-29YM5-TR
brand-logo
View all in Voltage Supervisors

Technical documents

Specifications

Number of Supervisors

1

Manual Reset

Yes

Maximum Reset Threshold Voltage

2.93V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Dimensions

2.9 x 1.6 x 1.1mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.5 V

Maximum Operating Temperature

+85 °C

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip Voltage Supervisor 2.93V max. 5-Pin SOT-23, MIC2775-29YM5-TR

P.O.A.

Microchip Voltage Supervisor 2.93V max. 5-Pin SOT-23, MIC2775-29YM5-TR
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Supervisors

1

Manual Reset

Yes

Maximum Reset Threshold Voltage

2.93V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Dimensions

2.9 x 1.6 x 1.1mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.5 V

Maximum Operating Temperature

+85 °C

Country of Origin

United States