Microchip Reset Circuit 2.93V max. 4-Pin SOT-143, MIC6315-29D3UY-TR

RS Stock No.: 177-3362Brand: Microchip TechnologyManufacturers Part No.: MIC6315-29D3UY-TR
brand-logo
View all in Voltage Supervisors

Technical documents

Specifications

Manual Reset

Yes

Maximum Reset Threshold Voltage

2.93V

Mounting Type

Surface Mount

Package Type

SOT-143

Pin Count

4

Dimensions

2.92 x 1.3 x 0.9mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.5 V

Maximum Operating Temperature

+85 °C

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip Reset Circuit 2.93V max. 4-Pin SOT-143, MIC6315-29D3UY-TR

P.O.A.

Microchip Reset Circuit 2.93V max. 4-Pin SOT-143, MIC6315-29D3UY-TR
Stock information temporarily unavailable.

Technical documents

Specifications

Manual Reset

Yes

Maximum Reset Threshold Voltage

2.93V

Mounting Type

Surface Mount

Package Type

SOT-143

Pin Count

4

Dimensions

2.92 x 1.3 x 0.9mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.5 V

Maximum Operating Temperature

+85 °C

Country of Origin

United States