Microchip Technology MIC705MY, Voltage Detector IC 4.5V, WDT, Reset Input 8-Pin, SOIC

RS Stock No.: 177-0916Brand: Microchip TechnologyManufacturers Part No.: MIC705MY
brand-logo
View all in Home

Technical documents

Specifications

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Power Fail Detection

Yes

Output Driver

Active High, Active Low

Mounting Type

Surface Mount

Maximum Reset Active Time

280ms

Package Type

SOIC

Pin Count

8

Dimensions

4.93 x 3.94 x 1.48mm

Maximum Monitored Voltage

4.75V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.4 V

Minimum Monitored Voltage

4.5V

Maximum Operating Temperature

+85 °C

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip Technology MIC705MY, Voltage Detector IC 4.5V, WDT, Reset Input 8-Pin, SOIC

P.O.A.

Microchip Technology MIC705MY, Voltage Detector IC 4.5V, WDT, Reset Input 8-Pin, SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Power Fail Detection

Yes

Output Driver

Active High, Active Low

Mounting Type

Surface Mount

Maximum Reset Active Time

280ms

Package Type

SOIC

Pin Count

8

Dimensions

4.93 x 3.94 x 1.48mm

Maximum Monitored Voltage

4.75V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.4 V

Minimum Monitored Voltage

4.5V

Maximum Operating Temperature

+85 °C

Country of Origin

United States