MIC7211YM5-TR Microchip, Comparator & Voltage Reference, Push-Pull O/P, <5μs 5-Pin SOT-23

RS Stock No.: 177-3223Brand: Microchip TechnologyManufacturers Part No.: MIC7211YM5-TR
brand-logo
View all in Comparators

Technical documents

Specifications

Comparator Type

Rail to Rail

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Output Type

Push-Pull

Number of Channels per Chip

1

Typical Response Time

<5µs

Pin Count

5

Dimensions

2.9 x 1.6 x 1.1mm

Length

2.9mm

Width

1.6mm

Height

1.1mm

Typical CMRR

60dB

Typical Voltage Gain

125 dB

Minimum Operating Temperature

-40 °C

Typical PSRR

90dB

Maximum Operating Temperature

+85 °C

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MIC7211YM5-TR Microchip, Comparator & Voltage Reference, Push-Pull O/P, <5μs 5-Pin SOT-23

P.O.A.

MIC7211YM5-TR Microchip, Comparator & Voltage Reference, Push-Pull O/P, <5μs 5-Pin SOT-23
Stock information temporarily unavailable.

Technical documents

Specifications

Comparator Type

Rail to Rail

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Output Type

Push-Pull

Number of Channels per Chip

1

Typical Response Time

<5µs

Pin Count

5

Dimensions

2.9 x 1.6 x 1.1mm

Length

2.9mm

Width

1.6mm

Height

1.1mm

Typical CMRR

60dB

Typical Voltage Gain

125 dB

Minimum Operating Temperature

-40 °C

Typical PSRR

90dB

Maximum Operating Temperature

+85 °C

Country of Origin

United States