MIC841LYC5-TR Microchip, Comparator & Voltage Reference, Push-Pull O/P, 12μs 5-Pin SC-70

RS Stock No.: 177-3271Brand: Microchip TechnologyManufacturers Part No.: MIC841LYC5-TR
brand-logo
View all in Comparators

Technical documents

Specifications

Comparator Type

Voltage

Mounting Type

Surface Mount

Package Type

SC-70

Power Supply Type

Single

Output Type

Push-Pull

Number of Channels per Chip

1

Typical Response Time

12µs

Pin Count

5

Dimensions

1.8 x 1.15 x 0.8mm

Length

1.8mm

Width

1.15mm

Height

0.8mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MIC841LYC5-TR Microchip, Comparator & Voltage Reference, Push-Pull O/P, 12μs 5-Pin SC-70

P.O.A.

MIC841LYC5-TR Microchip, Comparator & Voltage Reference, Push-Pull O/P, 12μs 5-Pin SC-70
Stock information temporarily unavailable.

Technical documents

Specifications

Comparator Type

Voltage

Mounting Type

Surface Mount

Package Type

SC-70

Power Supply Type

Single

Output Type

Push-Pull

Number of Channels per Chip

1

Typical Response Time

12µs

Pin Count

5

Dimensions

1.8 x 1.15 x 0.8mm

Length

1.8mm

Width

1.15mm

Height

0.8mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

United States