Microchip Technology, 1.8 V Voltage Regulator, 200mA, 1-Channel, ±3% 5-Pin, SOT-23 MIC94310-GYM5-TR

RS Stock No.: 177-3275Brand: Microchip TechnologyManufacturers Part No.: MIC94310-GYM5-TR
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

200mA

Number of Outputs

1

Output Voltage

1.8 V

Line Regulation

0.5 %

Load Regulation

4 mV

Accuracy

±3%

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.1mm

Maximum Input Voltage

3.6 V

Maximum Operating Temperature

+125 °C

Height

1.1mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.8 V

Length

2.9mm

Width

1.6mm

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip Technology, 1.8 V Voltage Regulator, 200mA, 1-Channel, ±3% 5-Pin, SOT-23 MIC94310-GYM5-TR

P.O.A.

Microchip Technology, 1.8 V Voltage Regulator, 200mA, 1-Channel, ±3% 5-Pin, SOT-23 MIC94310-GYM5-TR
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Current

200mA

Number of Outputs

1

Output Voltage

1.8 V

Line Regulation

0.5 %

Load Regulation

4 mV

Accuracy

±3%

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.1mm

Maximum Input Voltage

3.6 V

Maximum Operating Temperature

+125 °C

Height

1.1mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.8 V

Length

2.9mm

Width

1.6mm

Country of Origin

United States