Microchip 24LC024H-I/SN, 2kbit Serial EEPROM Memory, 400ns 8-Pin SOIC Serial-I2C

RS Stock No.: 667-8220Brand: MicrochipManufacturers Part No.: 24LC024H-I/SN
brand-logo
View all in EEPROM

Technical documents

Specifications

Memory Size

2kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Number of Words

256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

200yr

Maximum Random Access Time

400ns

Product details

24AA024H/24LC024H I²C™ Serial EEPROM

The Microchip 24AA024H/24LC024H range of devices are 2 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features

Single-Supply with Operation down to 1.7V – 24LC024 models only
Low-Power CMOS Technology: 400 μA maximum active current, 1 μA maximum standby current
Organized as a Single Block of 256 Bytes (256 x 8)
2-Wire Serial Interface Bus, I2C™ Compatible
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
100 kHz and 400 kHz Compatibility
1 MHz Compatibility (LC)
Page Write Buffer for up to 16 Bytes
Self-Timed Write Cycle (including Auto-Erase)
Hardware Write Protection for Half Array
Address Lines Allow up to Eight Devices on Bus
1 Million Erase/Write Cycles
ESD Protection > 4,000V
Data Retention > 200 Years

EEPROM Serial Access - Microchip

Stock information temporarily unavailable.

P.O.A.

Microchip 24LC024H-I/SN, 2kbit Serial EEPROM Memory, 400ns 8-Pin SOIC Serial-I2C
Select packaging type

P.O.A.

Microchip 24LC024H-I/SN, 2kbit Serial EEPROM Memory, 400ns 8-Pin SOIC Serial-I2C

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
10 - 10P.O.A.
20 - 90P.O.A.
100+P.O.A.

Technical documents

Specifications

Memory Size

2kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Number of Words

256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

200yr

Maximum Random Access Time

400ns

Product details

24AA024H/24LC024H I²C™ Serial EEPROM

The Microchip 24AA024H/24LC024H range of devices are 2 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features

Single-Supply with Operation down to 1.7V – 24LC024 models only
Low-Power CMOS Technology: 400 μA maximum active current, 1 μA maximum standby current
Organized as a Single Block of 256 Bytes (256 x 8)
2-Wire Serial Interface Bus, I2C™ Compatible
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
100 kHz and 400 kHz Compatibility
1 MHz Compatibility (LC)
Page Write Buffer for up to 16 Bytes
Self-Timed Write Cycle (including Auto-Erase)
Hardware Write Protection for Half Array
Address Lines Allow up to Eight Devices on Bus
1 Million Erase/Write Cycles
ESD Protection > 4,000V
Data Retention > 200 Years

EEPROM Serial Access - Microchip