Technical documents
Specifications
Brand
MicrochipMemory Size
1kbit
Interface Type
SPI
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Organisation
128 x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
9.4 x 6.35 x 3.3mm
Minimum Operating Temperature
-40 °C
Data Retention
200yr
Maximum Random Access Time
100ns
Maximum Operating Temperature
+85 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Buy in bulk
quantity | Unit price |
---|---|
10 - 10 | P.O.A. |
20 - 90 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipMemory Size
1kbit
Interface Type
SPI
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Organisation
128 x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
9.4 x 6.35 x 3.3mm
Minimum Operating Temperature
-40 °C
Data Retention
200yr
Maximum Random Access Time
100ns
Maximum Operating Temperature
+85 °C