Microchip 93C46A-I/SN, 1kbit Serial EEPROM Memory, 200ns 8-Pin SOIC Serial-Microwire

RS Stock No.: 826-1953Brand: MicrochipManufacturers Part No.: 93C46A-I/SN
brand-logo
View all in EEPROM

Technical documents

Specifications

Memory Size

1kbit

Interface Type

Serial-Microwire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Number of Words

128

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

200yr

Maximum Random Access Time

200ns

Country of Origin

United States

Product details

93AA46A/93C46A/93LC46A Microwire Serial EEPROM

Microchip’s 93AA46A/93C46A/93LC46A family of devices are 1 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features

128 x 8-bit Organization
Self-Timed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) Before Write All (WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device Status Signal (Ready/Busy)
Sequential Read Function
1,000,000 Erase/Write Cycles
Data Retention >200 Years

EEPROM Serial Access - Microchip

You may be interested in
P.O.A.Each (ex VAT)
View all in EEPROM

Stock information temporarily unavailable.

P.O.A.

Microchip 93C46A-I/SN, 1kbit Serial EEPROM Memory, 200ns 8-Pin SOIC Serial-Microwire

P.O.A.

Microchip 93C46A-I/SN, 1kbit Serial EEPROM Memory, 200ns 8-Pin SOIC Serial-Microwire

Stock information temporarily unavailable.

You may be interested in
P.O.A.Each (ex VAT)

Technical documents

Specifications

Memory Size

1kbit

Interface Type

Serial-Microwire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Number of Words

128

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

200yr

Maximum Random Access Time

200ns

Country of Origin

United States

Product details

93AA46A/93C46A/93LC46A Microwire Serial EEPROM

Microchip’s 93AA46A/93C46A/93LC46A family of devices are 1 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features

128 x 8-bit Organization
Self-Timed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) Before Write All (WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device Status Signal (Ready/Busy)
Sequential Read Function
1,000,000 Erase/Write Cycles
Data Retention >200 Years

EEPROM Serial Access - Microchip

You may be interested in
P.O.A.Each (ex VAT)