Microchip 93LC66BT-I/OT, 4kbit Serial EEPROM Memory 6-Pin SOT-23 Serial-Microwire

RS Stock No.: 454-040Brand: MicrochipManufacturers Part No.: 93LC66BT-I/OT
brand-logo
View all in EEPROM

Technical documents

Specifications

Memory Size

4kbit

Interface Type

Serial-Microwire

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

6

Organisation

256 x 16 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

3.1 x 1.8 x 1.3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Stock information temporarily unavailable.

P.O.A.

Microchip 93LC66BT-I/OT, 4kbit Serial EEPROM Memory 6-Pin SOT-23 Serial-Microwire
Select packaging type

P.O.A.

Microchip 93LC66BT-I/OT, 4kbit Serial EEPROM Memory 6-Pin SOT-23 Serial-Microwire

Stock information temporarily unavailable.

Select packaging type

Technical documents

Specifications

Memory Size

4kbit

Interface Type

Serial-Microwire

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

6

Organisation

256 x 16 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

3.1 x 1.8 x 1.3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Data Retention

200yr