Graphics Display Truly 3.2" QVGA Board

RS Stock No.: 686-8672Brand: MicrochipManufacturers Part No.: AC164127-4
brand-logo
View all in Display Development Tools

Technical documents

Specifications

Display Technology

LCD

Kit Classification

Module

Product details

PICtail™ Plus 3.2in Display Panel Daughter Board

The Graphics Display Truly 3.2in 240x320 Board is a demonstration board for evaluating Microchip's graphic displays and graphics library for 16- and 32-bit microcontrollers. It is an expansion board compatible with the LCD controller boards such as the Graphics LCD Controller PICtail™ Plus Board (AC164127-5).

3.2in. QVGA (240X320) TFT LCD with 18-bit parallel RGB interface
Resistive 4-wire touch screen

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Graphics Display Truly 3.2" QVGA Board

P.O.A.

Graphics Display Truly 3.2" QVGA Board
Stock information temporarily unavailable.

Technical documents

Specifications

Display Technology

LCD

Kit Classification

Module

Product details

PICtail™ Plus 3.2in Display Panel Daughter Board

The Graphics Display Truly 3.2in 240x320 Board is a demonstration board for evaluating Microchip's graphic displays and graphics library for 16- and 32-bit microcontrollers. It is an expansion board compatible with the LCD controller boards such as the Graphics LCD Controller PICtail™ Plus Board (AC164127-5).

3.2in. QVGA (240X320) TFT LCD with 18-bit parallel RGB interface
Resistive 4-wire touch screen