Microchip AT24C64B-10PU-2.7, 64kbit EEPROM Memory, 0.6μs 8-Pin PDIP I2C, Serial-2 Wire

RS Stock No.: 814-9030Brand: MicrochipManufacturers Part No.: AT24C64B-10PU-2.7
brand-logo
View all in EEPROM

Technical documents

Specifications

Memory Size

64kbit

Interface Type

I2C, Serial-2 Wire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

8192 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

4.5 x 3.1 x 1.05mm

Number of Words

8192

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

100yr

Maximum Random Access Time

0.6µs

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip AT24C64B-10PU-2.7, 64kbit EEPROM Memory, 0.6μs 8-Pin PDIP I2C, Serial-2 Wire

P.O.A.

Microchip AT24C64B-10PU-2.7, 64kbit EEPROM Memory, 0.6μs 8-Pin PDIP I2C, Serial-2 Wire
Stock information temporarily unavailable.

Technical documents

Specifications

Memory Size

64kbit

Interface Type

I2C, Serial-2 Wire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

8192 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

4.5 x 3.1 x 1.05mm

Number of Words

8192

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

100yr

Maximum Random Access Time

0.6µs