Technical documents
Specifications
Brand
MicrochipMemory Size
8Mbit
Organisation
1M x 8 bit
Interface Type
Parallel
Maximum Random Access Time
90ns
Programming Voltage
13V
Reprogramming Technique
OTP
In System Programmability
External
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
32
Dimensions
14.1 x 11.51 x 2.79mm
Maximum Operating Supply Voltage
5.5 V
Typical Operating Supply Voltage
5 V
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
EPROM (One Time Programmable), Atmel
EPROM OTP (One Time Programmable)
These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipMemory Size
8Mbit
Organisation
1M x 8 bit
Interface Type
Parallel
Maximum Random Access Time
90ns
Programming Voltage
13V
Reprogramming Technique
OTP
In System Programmability
External
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
32
Dimensions
14.1 x 11.51 x 2.79mm
Maximum Operating Supply Voltage
5.5 V
Typical Operating Supply Voltage
5 V
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
EPROM (One Time Programmable), Atmel
EPROM OTP (One Time Programmable)
These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.