Microchip 1Mbit OTP EPROM Memory 40-Pin PDIP

RS Stock No.: 921-4643Brand: MicrochipManufacturers Part No.: AT27C1024-70PU
brand-logo
View all in EPROM

Technical documents

Specifications

Memory Size

1Mbit

Organisation

64K x 16 bit

Interface Type

Parallel

Maximum Random Access Time

70ns

Programming Voltage

13V

Reprogramming Technique

OTP

In System Programmability

External

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

40

Dimensions

52.58 x 13.97 x 4.83mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Typical Operating Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Philippines

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip 1Mbit OTP EPROM Memory 40-Pin PDIP

P.O.A.

Microchip 1Mbit OTP EPROM Memory 40-Pin PDIP
Stock information temporarily unavailable.

Technical documents

Specifications

Memory Size

1Mbit

Organisation

64K x 16 bit

Interface Type

Parallel

Maximum Random Access Time

70ns

Programming Voltage

13V

Reprogramming Technique

OTP

In System Programmability

External

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

40

Dimensions

52.58 x 13.97 x 4.83mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Typical Operating Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Philippines