Microchip AT32UC3L064-AUT, 32bit AVR32 Microcontroller, AT32, 50MHz, 64 kB Flash, 48-Pin TQFP

RS Stock No.: 127-6593Brand: MicrochipManufacturers Part No.: AT32UC3L064-AUT
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

AT32

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

AVR32

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

50MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.62 → 3.6 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Pulse Width Modulation

1(36 x 8 bit)

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

7mm

ADCs

1(8 x 12 bit)

Height

0.9mm

Width

7mm

Dimensions

7 x 7 x 0.9mm

Product details

32-Bit AVR UC3 Microcontrollers

AVR32 is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. Higher computation capabilities are achievable using a rich set of DSP instructions.
To fully exploit the power of a 32-bit architecture, the AVR32 is not binary compatible with earlier AVR architectures. In order to achieve high code density, the instruction format is flexible providing both compact 16-bit and extended 32-bit instructions. While most instructions are 16-bit, powerful 32-bit instructions are implemented to further increase performance. Compact and extended instructions can be freely mixed in the instruction stream.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip AT32UC3L064-AUT, 32bit AVR32 Microcontroller, AT32, 50MHz, 64 kB Flash, 48-Pin TQFP

P.O.A.

Microchip AT32UC3L064-AUT, 32bit AVR32 Microcontroller, AT32, 50MHz, 64 kB Flash, 48-Pin TQFP
Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

AT32

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

AVR32

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

50MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.62 → 3.6 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Pulse Width Modulation

1(36 x 8 bit)

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

7mm

ADCs

1(8 x 12 bit)

Height

0.9mm

Width

7mm

Dimensions

7 x 7 x 0.9mm

Product details

32-Bit AVR UC3 Microcontrollers

AVR32 is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. Higher computation capabilities are achievable using a rich set of DSP instructions.
To fully exploit the power of a 32-bit architecture, the AVR32 is not binary compatible with earlier AVR architectures. In order to achieve high code density, the instruction format is flexible providing both compact 16-bit and extended 32-bit instructions. While most instructions are 16-bit, powerful 32-bit instructions are implemented to further increase performance. Compact and extended instructions can be freely mixed in the instruction stream.