Microchip AT89C4051-24SU, 8bit 8051 Microcontroller, AT89C, 24MHz, 4 kB Flash, 20-Pin SOIC

RS Stock No.: 719-3893Brand: MicrochipManufacturers Part No.: AT89C4051-24SU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

AT89C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

8051

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

24MHz

RAM Size

128 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

4 → 6 V

Number of CAN Channels

0

Dimensions

13 x 7.6 x 2.35mm

Program Memory Type

Flash

Minimum Operating Temperature

0 °C

Height

2.35mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

CISC

Maximum Operating Temperature

+70 °C

Length

13mm

Width

7.6mm

Product details

8051 Architecture Flash (Reprogrammable) Microcontrollers

Atmel offers 8051 reprogrammable flash microcontrollers with programmable and erasable read-only memory, using high-density non-volatile memory technology.

8051 Architecture Microcontrollers

Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip AT89C4051-24SU, 8bit 8051 Microcontroller, AT89C, 24MHz, 4 kB Flash, 20-Pin SOIC
Select packaging type

P.O.A.

Microchip AT89C4051-24SU, 8bit 8051 Microcontroller, AT89C, 24MHz, 4 kB Flash, 20-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Family Name

AT89C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

8051

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

24MHz

RAM Size

128 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

4 → 6 V

Number of CAN Channels

0

Dimensions

13 x 7.6 x 2.35mm

Program Memory Type

Flash

Minimum Operating Temperature

0 °C

Height

2.35mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

CISC

Maximum Operating Temperature

+70 °C

Length

13mm

Width

7.6mm

Product details

8051 Architecture Flash (Reprogrammable) Microcontrollers

Atmel offers 8051 reprogrammable flash microcontrollers with programmable and erasable read-only memory, using high-density non-volatile memory technology.

8051 Architecture Microcontrollers

Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.