Technical documents
Specifications
Brand
MicrochipFamily Name
AT89C
Package Type
PLCC
Mounting Type
Surface Mount
Pin Count
44
Device Core
8051
Data Bus Width
8bit
Program Memory Size
20 kB
Maximum Frequency
24MHz
RAM Size
256 B
USB Channels
0
Number of SPI Channels
0
Typical Operating Supply Voltage
4 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
0
Instruction Set Architecture
CISC
Maximum Operating Temperature
+85 °C
Length
16.66mm
Width
16.662mm
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Height
4.064mm
Number of LIN Channels
0
Dimensions
16.662 x 16.662 x 4.064mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details
8051 Architecture Flash (Reprogrammable) Microcontrollers
Atmel offers 8051 reprogrammable flash microcontrollers with programmable and erasable read-only memory, using high-density non-volatile memory technology.
8051 Architecture Microcontrollers
Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipFamily Name
AT89C
Package Type
PLCC
Mounting Type
Surface Mount
Pin Count
44
Device Core
8051
Data Bus Width
8bit
Program Memory Size
20 kB
Maximum Frequency
24MHz
RAM Size
256 B
USB Channels
0
Number of SPI Channels
0
Typical Operating Supply Voltage
4 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
0
Instruction Set Architecture
CISC
Maximum Operating Temperature
+85 °C
Length
16.66mm
Width
16.662mm
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Height
4.064mm
Number of LIN Channels
0
Dimensions
16.662 x 16.662 x 4.064mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details
8051 Architecture Flash (Reprogrammable) Microcontrollers
Atmel offers 8051 reprogrammable flash microcontrollers with programmable and erasable read-only memory, using high-density non-volatile memory technology.
8051 Architecture Microcontrollers
Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.