Microchip AT89LP216-20SU, 8bit 8051 Microcontroller, AT89LP, 20MHz, 2 kB Flash, 16-Pin SOIC

RS Stock No.: 738-0211Brand: MicrochipManufacturers Part No.: AT89LP216-20SU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

AT89LP

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Device Core

8051

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

20MHz

RAM Size

128 B

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

2.4 → 5.5 V

Number of CAN Channels

0

Height

2.65mm

Number of LIN Channels

0

Dimensions

10.3 x 7.5 x 2.65mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

10.3mm

Width

7.5mm

Pulse Width Modulation

2 x 8 bit

Minimum Operating Temperature

-40 °C

Product details

8051 Architecture Flash ISP - Single Cycle Core Microcontrollers

The Atmel® AT89LP family are high performance 8-bit microcontrollers that execute most instructions in a single clock cycle. Application performance can be boosted up, or at the same MIPS throughput as the classic 8051, existing applications can use a much lower clock frequency, enabling power consumption reduction.

8051 Architecture Microcontrollers

Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip AT89LP216-20SU, 8bit 8051 Microcontroller, AT89LP, 20MHz, 2 kB Flash, 16-Pin SOIC

P.O.A.

Microchip AT89LP216-20SU, 8bit 8051 Microcontroller, AT89LP, 20MHz, 2 kB Flash, 16-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

AT89LP

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Device Core

8051

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

20MHz

RAM Size

128 B

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

2.4 → 5.5 V

Number of CAN Channels

0

Height

2.65mm

Number of LIN Channels

0

Dimensions

10.3 x 7.5 x 2.65mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

10.3mm

Width

7.5mm

Pulse Width Modulation

2 x 8 bit

Minimum Operating Temperature

-40 °C

Product details

8051 Architecture Flash ISP - Single Cycle Core Microcontrollers

The Atmel® AT89LP family are high performance 8-bit microcontrollers that execute most instructions in a single clock cycle. Application performance can be boosted up, or at the same MIPS throughput as the classic 8051, existing applications can use a much lower clock frequency, enabling power consumption reduction.

8051 Architecture Microcontrollers

Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.