Microchip AT89LP4052-20PU, 8bit 8051 Microcontroller, AT89LP, 20MHz, 4 kB Flash, 20-Pin PDIP

RS Stock No.: 738-0215Brand: MicrochipManufacturers Part No.: AT89LP4052-20PU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

AT89LP

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

8051

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

20MHz

RAM Size

256 B

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

2.4 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

5.334mm

Number of LIN Channels

0

Dimensions

26.92 x 7.11 x 5.334mm

Program Memory Type

Flash

Length

26.92mm

Width

7.11mm

Pulse Width Modulation

2 x 8 bit

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip AT89LP4052-20PU, 8bit 8051 Microcontroller, AT89LP, 20MHz, 4 kB Flash, 20-Pin PDIP
Select packaging type

P.O.A.

Microchip AT89LP4052-20PU, 8bit 8051 Microcontroller, AT89LP, 20MHz, 4 kB Flash, 20-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Family Name

AT89LP

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

8051

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

20MHz

RAM Size

256 B

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

2.4 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

5.334mm

Number of LIN Channels

0

Dimensions

26.92 x 7.11 x 5.334mm

Program Memory Type

Flash

Length

26.92mm

Width

7.11mm

Pulse Width Modulation

2 x 8 bit

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C