Microchip AT89LP51RB2-20PU, 8bit 8051 Microcontroller, AT89LP, 20MHz, 24 kB Flash, 40-Pin PDIP

RS Stock No.: 127-6634Brand: MicrochipManufacturers Part No.: AT89LP51RB2-20PU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

AT89LP

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

8051

Data Bus Width

8bit

Program Memory Size

24 kB

Maximum Frequency

20MHz

RAM Size

1.375 kB

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

2.4 → 5.5 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

8051

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

52.57mm

ADCs

1(8 x 10 bit)

Height

4.44mm

Width

13.97mm

Dimensions

52.57 x 13.97 x 4.44mm

Pulse Width Modulation

1(7 x 8 bit)

Program Memory Type

Flash

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip AT89LP51RB2-20PU, 8bit 8051 Microcontroller, AT89LP, 20MHz, 24 kB Flash, 40-Pin PDIP

P.O.A.

Microchip AT89LP51RB2-20PU, 8bit 8051 Microcontroller, AT89LP, 20MHz, 24 kB Flash, 40-Pin PDIP
Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

AT89LP

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

8051

Data Bus Width

8bit

Program Memory Size

24 kB

Maximum Frequency

20MHz

RAM Size

1.375 kB

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

2.4 → 5.5 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

8051

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

52.57mm

ADCs

1(8 x 10 bit)

Height

4.44mm

Width

13.97mm

Dimensions

52.57 x 13.97 x 4.44mm

Pulse Width Modulation

1(7 x 8 bit)

Program Memory Type

Flash