Microchip AT89LP51RC2-20PU, 8bit 8051 Microcontroller, AT89LP, 20MHz, 2 kB, 32 kB Flash, ROM, 40-Pin PDIP

RS Stock No.: 769-2710Brand: MicrochipManufacturers Part No.: AT89LP51RC2-20PU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

AT89LP

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

8051

Data Bus Width

8bit

Program Memory Size

2 kB, 32 kB

Maximum Frequency

20MHz

RAM Size

1.152 MB, 256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.4 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

C

Number of ADC Units

1

Dimensions

52.578 x 13.97 x 4.826mm

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1(7 x 8 bit)

Length

52.58mm

ADCs

1(7 x 10 bit)

Program Memory Type

Flash, ROM

Height

4.826mm

Number of LIN Channels

0

Width

13.97mm

Country of Origin

United States

Product details

8051 Architecture Flash ISP - Single Cycle Core Microcontrollers

The Atmel® AT89LP family are high performance 8-bit microcontrollers that execute most instructions in a single clock cycle. Application performance can be boosted up, or at the same MIPS throughput as the classic 8051, existing applications can use a much lower clock frequency, enabling power consumption reduction.

8051 Architecture Microcontrollers

Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip AT89LP51RC2-20PU, 8bit 8051 Microcontroller, AT89LP, 20MHz, 2 kB, 32 kB Flash, ROM, 40-Pin PDIP

P.O.A.

Microchip AT89LP51RC2-20PU, 8bit 8051 Microcontroller, AT89LP, 20MHz, 2 kB, 32 kB Flash, ROM, 40-Pin PDIP
Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

AT89LP

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

8051

Data Bus Width

8bit

Program Memory Size

2 kB, 32 kB

Maximum Frequency

20MHz

RAM Size

1.152 MB, 256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.4 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

C

Number of ADC Units

1

Dimensions

52.578 x 13.97 x 4.826mm

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1(7 x 8 bit)

Length

52.58mm

ADCs

1(7 x 10 bit)

Program Memory Type

Flash, ROM

Height

4.826mm

Number of LIN Channels

0

Width

13.97mm

Country of Origin

United States

Product details

8051 Architecture Flash ISP - Single Cycle Core Microcontrollers

The Atmel® AT89LP family are high performance 8-bit microcontrollers that execute most instructions in a single clock cycle. Application performance can be boosted up, or at the same MIPS throughput as the classic 8051, existing applications can use a much lower clock frequency, enabling power consumption reduction.

8051 Architecture Microcontrollers

Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.