Technical documents
Specifications
Brand
MicrochipFamily Name
AT90
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
2 kB, 64 kB
Maximum Frequency
16MHz
RAM Size
4 kB
USB Channels
0
Number of PWM Units
4
Number of SPI Channels
1
Number of USART Channels
2
Number of UART Channels
2
Number of I2C Channels
1
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of CAN Channels
1
Maximum Operating Temperature
+85 °C
Number of LIN Channels
0
Dimensions
14 x 14 x 1.05mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Length
14mm
ADCs
8 x 10 bit
Width
14mm
Pulse Width Modulation
2(16 bit), 2(8 bit)
Minimum Operating Temperature
-40 °C
Height
1.05mm
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 99 | P.O.A. |
| 100+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipFamily Name
AT90
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
2 kB, 64 kB
Maximum Frequency
16MHz
RAM Size
4 kB
USB Channels
0
Number of PWM Units
4
Number of SPI Channels
1
Number of USART Channels
2
Number of UART Channels
2
Number of I2C Channels
1
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of CAN Channels
1
Maximum Operating Temperature
+85 °C
Number of LIN Channels
0
Dimensions
14 x 14 x 1.05mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Length
14mm
ADCs
8 x 10 bit
Width
14mm
Pulse Width Modulation
2(16 bit), 2(8 bit)
Minimum Operating Temperature
-40 °C
Height
1.05mm
