Microchip AT90USB162-16MU, 8bit AVR Microcontroller, AT90, 16MHz, 16 kB Flash, 32-Pin QFN

RS Stock No.: 738-0237Brand: MicrochipManufacturers Part No.: AT90USB162-16MU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

AT90

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

16MHz

RAM Size

1.024 kB

USB Channels

1 x Device

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1mm

Number of LIN Channels

0

Dimensions

5 x 5 x 1mm

Program Memory Type

Flash

Instruction Set Architecture

RISC

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Length

5mm

Width

5mm

Pulse Width Modulation

2 x 8 bit, 3 x 8 bit

Product details

8-Bit megaAVR Microcontrollers with USB Controller, Atmel

These megaAVR® microcontrollers feature a USB controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR offer self-programmability for fast, secure, cost-effective in-circuit upgrades.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip AT90USB162-16MU, 8bit AVR Microcontroller, AT90, 16MHz, 16 kB Flash, 32-Pin QFN

P.O.A.

Microchip AT90USB162-16MU, 8bit AVR Microcontroller, AT90, 16MHz, 16 kB Flash, 32-Pin QFN
Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

AT90

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

16MHz

RAM Size

1.024 kB

USB Channels

1 x Device

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1mm

Number of LIN Channels

0

Dimensions

5 x 5 x 1mm

Program Memory Type

Flash

Instruction Set Architecture

RISC

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Length

5mm

Width

5mm

Pulse Width Modulation

2 x 8 bit, 3 x 8 bit

Product details

8-Bit megaAVR Microcontrollers with USB Controller, Atmel

These megaAVR® microcontrollers feature a USB controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR offer self-programmability for fast, secure, cost-effective in-circuit upgrades.