Microchip AT91SAM9G20B-CU, 32bit ARM926EJ-S Microcontroller, AT91, 400MHz, 64 kB ROM, 217-Pin LFBGA

RS Stock No.: 921-4677Brand: MicrochipManufacturers Part No.: AT91SAM9G20B-CU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

AT91

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

217

Device Core

ARM926EJ-S

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

400MHz

RAM Size

32 kB

USB Channels

1 x Device, 1 x Host

Number of SPI Channels

2

Number of USART Channels

4

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

0.9 → 3.6 V

Number of CAN Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

15mm

Width

15mm

ADCs

4 x 10 bit

Height

1.05mm

Number of LIN Channels

0

Dimensions

15 x 15 x 1.05mm

Program Memory Type

ROM

Number of Ethernet Channels

1

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

1

Country of Origin

France

Product details

SMART SAM9G ARM®9 Microprocessors

The ARM926™-based Atmel® SMART SAM9G embedded microprocessor units (MPUs) are high-performance data speedway processors with extensive peripherals for connectivity and user interfaces.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip AT91SAM9G20B-CU, 32bit ARM926EJ-S Microcontroller, AT91, 400MHz, 64 kB ROM, 217-Pin LFBGA

P.O.A.

Microchip AT91SAM9G20B-CU, 32bit ARM926EJ-S Microcontroller, AT91, 400MHz, 64 kB ROM, 217-Pin LFBGA
Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

AT91

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

217

Device Core

ARM926EJ-S

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

400MHz

RAM Size

32 kB

USB Channels

1 x Device, 1 x Host

Number of SPI Channels

2

Number of USART Channels

4

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

0.9 → 3.6 V

Number of CAN Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

15mm

Width

15mm

ADCs

4 x 10 bit

Height

1.05mm

Number of LIN Channels

0

Dimensions

15 x 15 x 1.05mm

Program Memory Type

ROM

Number of Ethernet Channels

1

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

1

Country of Origin

France

Product details

SMART SAM9G ARM®9 Microprocessors

The ARM926™-based Atmel® SMART SAM9G embedded microprocessor units (MPUs) are high-performance data speedway processors with extensive peripherals for connectivity and user interfaces.