Microchip AT91SAM9G45C-CU, 32bit ARM Microcontroller, AT91, 400MHz, 64 kB ROM, 324-Pin TFBGA

RS Stock No.: 867-6517Brand: MicrochipManufacturers Part No.: AT91SAM9G45C-CU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

AT91

Package Type

TFBGA

Mounting Type

Surface Mount

Pin Count

324

Device Core

ARM

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

400MHz

RAM Size

64 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

1.65 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

1

Number of PCI Channels

0

Maximum Number of Ethernet Channels

1

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

15.05mm

ADCs

1 (8 x 10 bit)

Height

0.8mm

Number of LIN Channels

0

Width

15.05mm

Data Rate

100Mbps

Dimensions

15.05 x 15.05 x 0.8mm

Pulse Width Modulation

1 (4 x 16 bit)

Program Memory Type

ROM

Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Product details

SMART SAM9G ARM®9 Microprocessors

The ARM926™-based Atmel® SMART SAM9G embedded microprocessor units (MPUs) are high-performance data speedway processors with extensive peripherals for connectivity and user interfaces.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip AT91SAM9G45C-CU, 32bit ARM Microcontroller, AT91, 400MHz, 64 kB ROM, 324-Pin TFBGA
Select packaging type

P.O.A.

Microchip AT91SAM9G45C-CU, 32bit ARM Microcontroller, AT91, 400MHz, 64 kB ROM, 324-Pin TFBGA
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Family Name

AT91

Package Type

TFBGA

Mounting Type

Surface Mount

Pin Count

324

Device Core

ARM

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

400MHz

RAM Size

64 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

1.65 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

1

Number of PCI Channels

0

Maximum Number of Ethernet Channels

1

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

15.05mm

ADCs

1 (8 x 10 bit)

Height

0.8mm

Number of LIN Channels

0

Width

15.05mm

Data Rate

100Mbps

Dimensions

15.05 x 15.05 x 0.8mm

Pulse Width Modulation

1 (4 x 16 bit)

Program Memory Type

ROM

Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Product details

SMART SAM9G ARM®9 Microprocessors

The ARM926™-based Atmel® SMART SAM9G embedded microprocessor units (MPUs) are high-performance data speedway processors with extensive peripherals for connectivity and user interfaces.