Microchip ATMEGA164A-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 16 kB, 512 B Flash, 40-Pin PDIP

RS Stock No.: 715-3940Brand: MicrochipManufacturers Part No.: ATMEGA164A-PU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATmega

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB, 512 B

Maximum Frequency

20MHz

RAM Size

1 kB

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of UART Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

52.58mm

ADCs

8 x 10 bit

Height

4.826mm

Number of LIN Channels

0

Width

13.97mm

Dimensions

52.58 x 13.97 x 4.826mm

Pulse Width Modulation

1(6 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATMEGA164A-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 16 kB, 512 B Flash, 40-Pin PDIP
Select packaging type

P.O.A.

Microchip ATMEGA164A-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 16 kB, 512 B Flash, 40-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Family Name

ATmega

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB, 512 B

Maximum Frequency

20MHz

RAM Size

1 kB

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of UART Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

52.58mm

ADCs

8 x 10 bit

Height

4.826mm

Number of LIN Channels

0

Width

13.97mm

Dimensions

52.58 x 13.97 x 4.826mm

Pulse Width Modulation

1(6 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0