Microchip ATMEGA165P-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 16 kB Flash, 64-Pin TQFP

RS Stock No.: 738-0350Brand: MicrochipManufacturers Part No.: ATMEGA165P-16AU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

16MHz

RAM Size

1 kB, 512 B

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Length

14.1mm

ADCs

8 x 10 bit

Width

14.1mm

Pulse Width Modulation

1(4 Channel)

Dimensions

14.1 x 14.1 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of ADC Units

1

Number of LIN Channels

0

Product details

8-Bit PicoPower megaAVR Family Microcontrollers

This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.

Features & Benefits of picoPower megaAVR microcontrollers
•On-chip Flash
•SRAM
•Internal EEPROM
•SPI
•TWI (I²C)
•USART, USB, CAN & LIN interfaces
•Watchdog timer
•Precision oscillator
•GPIO pins
•ADC
•DAC
•Built-in temperature sensor
•Internal voltage reference
•Brown-out detector

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATMEGA165P-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 16 kB Flash, 64-Pin TQFP
Select packaging type

P.O.A.

Microchip ATMEGA165P-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 16 kB Flash, 64-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

16MHz

RAM Size

1 kB, 512 B

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Length

14.1mm

ADCs

8 x 10 bit

Width

14.1mm

Pulse Width Modulation

1(4 Channel)

Dimensions

14.1 x 14.1 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of ADC Units

1

Number of LIN Channels

0

Product details

8-Bit PicoPower megaAVR Family Microcontrollers

This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.

Features & Benefits of picoPower megaAVR microcontrollers
•On-chip Flash
•SRAM
•Internal EEPROM
•SPI
•TWI (I²C)
•USART, USB, CAN & LIN interfaces
•Watchdog timer
•Precision oscillator
•GPIO pins
•ADC
•DAC
•Built-in temperature sensor
•Internal voltage reference
•Brown-out detector