Microchip ATMEGA168A-MU, 8bit AVR Microcontroller, ATmega, 20MHz, 16 kB, 512 B Flash, 32-Pin MLF

RS Stock No.: 719-3941Brand: MicrochipManufacturers Part No.: ATMEGA168A-MU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATmega

Package Type

MLF

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB, 512 B

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

0.88mm

Number of LIN Channels

0

Dimensions

5 x 5 x 0.88mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Length

5mm

ADCs

8 x 10 bit

Width

5mm

Pulse Width Modulation

2(6 x 8 bit), 6 x 16 bit

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash

Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega8
•ATmega16
•ATmega48
•ATmega88
•ATmega162
•ATmega164
•ATmega165
•ATmega168
•ATmega8515
•ATmega8535

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATMEGA168A-MU, 8bit AVR Microcontroller, ATmega, 20MHz, 16 kB, 512 B Flash, 32-Pin MLF
Select packaging type

P.O.A.

Microchip ATMEGA168A-MU, 8bit AVR Microcontroller, ATmega, 20MHz, 16 kB, 512 B Flash, 32-Pin MLF
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Family Name

ATmega

Package Type

MLF

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB, 512 B

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

0.88mm

Number of LIN Channels

0

Dimensions

5 x 5 x 0.88mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Length

5mm

ADCs

8 x 10 bit

Width

5mm

Pulse Width Modulation

2(6 x 8 bit), 6 x 16 bit

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash

Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega8
•ATmega16
•ATmega48
•ATmega88
•ATmega162
•ATmega164
•ATmega165
•ATmega168
•ATmega8515
•ATmega8535