Technical Documents
Specifications
Brand
MicrochipFamily Name
ATmega
Package Type
MLF
Mounting Type
Surface Mount
Pin Count
44
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
1 kB, 32 kB
Maximum Frequency
20MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
3
Number of SPI Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
2
Number of UART Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Maximum Operating Temperature
+85 °C
Length
7.1mm
Minimum Operating Temperature
-40 °C
Height
0.95mm
ADCs
8 x 10 bit
Width
7.1mm
Pulse Width Modulation
2(6 x 8 bit), 6 x 16 bit
Number of ADC Units
1
Dimensions
7.1 x 7.1 x 0.95mm
Program Memory Type
Flash
Number of LIN Channels
0
Number of Ethernet Channels
0
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical Documents
Specifications
Brand
MicrochipFamily Name
ATmega
Package Type
MLF
Mounting Type
Surface Mount
Pin Count
44
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
1 kB, 32 kB
Maximum Frequency
20MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
3
Number of SPI Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
2
Number of UART Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Maximum Operating Temperature
+85 °C
Length
7.1mm
Minimum Operating Temperature
-40 °C
Height
0.95mm
ADCs
8 x 10 bit
Width
7.1mm
Pulse Width Modulation
2(6 x 8 bit), 6 x 16 bit
Number of ADC Units
1
Dimensions
7.1 x 7.1 x 0.95mm
Program Memory Type
Flash
Number of LIN Channels
0
Number of Ethernet Channels
0