Technical documents
Specifications
Brand
MicrochipFamily Name
ATmega
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
1 kB, 32 kB
Maximum Frequency
20MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
3
Number of SPI Channels
1
Number of USART Channels
2
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2.7 to 5.5 V
Number of CAN Channels
0
Number of LIN Channels
0
Dimensions
52.578 x 13.97 x 4.445mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Minimum Operating Temperature
-40 °C
Height
4.445mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
52.58mm
ADCs
8 x 10 bit
Width
13.97mm
Pulse Width Modulation
2(6 x 8 bit), 6 x 16 bit
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipFamily Name
ATmega
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
1 kB, 32 kB
Maximum Frequency
20MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
3
Number of SPI Channels
1
Number of USART Channels
2
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2.7 to 5.5 V
Number of CAN Channels
0
Number of LIN Channels
0
Dimensions
52.578 x 13.97 x 4.445mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Minimum Operating Temperature
-40 °C
Height
4.445mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
52.58mm
ADCs
8 x 10 bit
Width
13.97mm
Pulse Width Modulation
2(6 x 8 bit), 6 x 16 bit