Microchip ATMEGA3250A-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 1 kB, 32 kB Flash, 100-Pin TQFP

RS Stock No.: 719-3950Brand: MicrochipManufacturers Part No.: ATMEGA3250A-AU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

1 kB, 32 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.5 → 5.5 V

Number of CAN Channels

0

Height

1.05mm

Number of LIN Channels

0

Dimensions

14.1 x 14.1 x 1.05mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

ADCs

8 x 10 bit

Width

14.1mm

Pulse Width Modulation

2(4 x 8 bit), 4 x 16 bit

Maximum Operating Temperature

+85 °C

Length

14.1mm

Product details

8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash

Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support. All the microcontroller types have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as varying pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega32
•ATmega64
•ATmega128
•ATmega324
•ATmega325
•ATmega406
•ATmega640
•ATmega644
•ATmega645
•ATmega1280
•ATmega1281
•ATmega1284
•ATmega2560
•ATmega2561
•ATmega3250
•ATmega6450

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATMEGA3250A-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 1 kB, 32 kB Flash, 100-Pin TQFP

P.O.A.

Microchip ATMEGA3250A-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 1 kB, 32 kB Flash, 100-Pin TQFP
Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

1 kB, 32 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.5 → 5.5 V

Number of CAN Channels

0

Height

1.05mm

Number of LIN Channels

0

Dimensions

14.1 x 14.1 x 1.05mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

ADCs

8 x 10 bit

Width

14.1mm

Pulse Width Modulation

2(4 x 8 bit), 4 x 16 bit

Maximum Operating Temperature

+85 °C

Length

14.1mm

Product details

8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash

Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support. All the microcontroller types have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as varying pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega32
•ATmega64
•ATmega128
•ATmega324
•ATmega325
•ATmega406
•ATmega640
•ATmega644
•ATmega645
•ATmega1280
•ATmega1281
•ATmega1284
•ATmega2560
•ATmega2561
•ATmega3250
•ATmega6450