Microchip ATMEGA328-MMH, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 28-Pin QFN

RS Stock No.: 814-9131Brand: MicrochipManufacturers Part No.: ATMEGA328-MMH
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATmega

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 V

Number of CAN Channels

0

Dimensions

4.05 x 4.05 x 0.95mm

Pulse Width Modulation

1(6 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of LIN Channels

0

Width

4.05mm

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

4.05mm

ADCs

1(8 x 10 bit)

Height

0.95mm

Product details

ATmega328 8-Bit megaAVR Microcontrollers

The Atmel ATmega328 Microcontroller is an 8-bit megaAVR device based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle the ATmega328 achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and speed.

Microcontroller Features

20 MHz Max. Operating Frequency
Up to 20 MIPS at 20 MHz
32 KB Flash
1024 B EEPROM
2 KB SRAM
131 Instructions – Most single clock cycle execution
32 General Purpose Registers
23 GPIO
Power-on Reset and Programmable Brown-out Detection
Internal Calibrated Oscillator
External and Internal Interrupt Sources
Five Power-Saving Sleep Modes
Internal and External Interrupts
Fully Static Operation

Peripheral Features

10-bit 15 ksps Analogue-to-Digital Converter (ADC) – 8 or 6 channels
Capacitive Touch Sense – 16 channels
Temperature Sensor
Two 8-bit Timers
One 16-bit Timer
Output Compare Module – 6 channels
Six PWM Channels
Programmable Serial USART
Master/Slave SPI Serial Interface
Byte-oriented 2-wire Serial Interface – I2C compatible
Programmable Watchdog Timer with Separate Oscillator
Analogue Comparator
Interrupt and Wake-up on Pin Change

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATMEGA328-MMH, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 28-Pin QFN
Select packaging type

P.O.A.

Microchip ATMEGA328-MMH, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 28-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Family Name

ATmega

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 V

Number of CAN Channels

0

Dimensions

4.05 x 4.05 x 0.95mm

Pulse Width Modulation

1(6 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of LIN Channels

0

Width

4.05mm

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

4.05mm

ADCs

1(8 x 10 bit)

Height

0.95mm

Product details

ATmega328 8-Bit megaAVR Microcontrollers

The Atmel ATmega328 Microcontroller is an 8-bit megaAVR device based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle the ATmega328 achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and speed.

Microcontroller Features

20 MHz Max. Operating Frequency
Up to 20 MIPS at 20 MHz
32 KB Flash
1024 B EEPROM
2 KB SRAM
131 Instructions – Most single clock cycle execution
32 General Purpose Registers
23 GPIO
Power-on Reset and Programmable Brown-out Detection
Internal Calibrated Oscillator
External and Internal Interrupt Sources
Five Power-Saving Sleep Modes
Internal and External Interrupts
Fully Static Operation

Peripheral Features

10-bit 15 ksps Analogue-to-Digital Converter (ADC) – 8 or 6 channels
Capacitive Touch Sense – 16 channels
Temperature Sensor
Two 8-bit Timers
One 16-bit Timer
Output Compare Module – 6 channels
Six PWM Channels
Programmable Serial USART
Master/Slave SPI Serial Interface
Byte-oriented 2-wire Serial Interface – I2C compatible
Programmable Watchdog Timer with Separate Oscillator
Analogue Comparator
Interrupt and Wake-up on Pin Change