Microchip ATMEGA3290PA-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 100-Pin TQFP

RS Stock No.: 814-9147Brand: MicrochipManufacturers Part No.: ATMEGA3290PA-AU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 V

Number of UART Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14.1mm

ADCs

1 (8 x 10 bit)

Height

1.05mm

Number of LIN Channels

0

Width

14.1mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Dimensions

14.1 x 14.1 x 1.05mm

Pulse Width Modulation

1(4 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Product details

8-Bit megaAVR Microcontrollers with LCD Controller, Atmel

These megaAVR® microcontrollers feature an LCD controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR microcontrollers offer self-programmability for fast, secure, cost-effective in-circuit upgrades.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATMEGA3290PA-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 100-Pin TQFP

P.O.A.

Microchip ATMEGA3290PA-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 100-Pin TQFP
Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 V

Number of UART Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14.1mm

ADCs

1 (8 x 10 bit)

Height

1.05mm

Number of LIN Channels

0

Width

14.1mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Dimensions

14.1 x 14.1 x 1.05mm

Pulse Width Modulation

1(4 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Product details

8-Bit megaAVR Microcontrollers with LCD Controller, Atmel

These megaAVR® microcontrollers feature an LCD controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR microcontrollers offer self-programmability for fast, secure, cost-effective in-circuit upgrades.