Microchip ATMEGA48P-20AU, 8bit AVR Microcontroller, ATmega, 20MHz, 256 B, 4 kB Flash, 32-Pin TQFP

RS Stock No.: 696-3519Brand: MicrochipManufacturers Part No.: ATMEGA48P-20AU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

256 B, 4 kB

Maximum Frequency

20MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

2

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.1mm

ADCs

8 x 10 bit

Width

7.1mm

Pulse Width Modulation

2(6 x 8 bit), 6 x 16 bit

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Dimensions

7.1 x 7.1 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Product details

8-Bit PicoPower megaAVR Family Microcontrollers

This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.

Features & Benefits of picoPower megaAVR microcontrollers
•On-chip Flash
•SRAM
•Internal EEPROM
•SPI
•TWI (I²C)
•USART, USB, CAN & LIN interfaces
•Watchdog timer
•Precision oscillator
•GPIO pins
•ADC
•DAC
•Built-in temperature sensor
•Internal voltage reference
•Brown-out detector

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATMEGA48P-20AU, 8bit AVR Microcontroller, ATmega, 20MHz, 256 B, 4 kB Flash, 32-Pin TQFP

P.O.A.

Microchip ATMEGA48P-20AU, 8bit AVR Microcontroller, ATmega, 20MHz, 256 B, 4 kB Flash, 32-Pin TQFP
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

256 B, 4 kB

Maximum Frequency

20MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

2

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.1mm

ADCs

8 x 10 bit

Width

7.1mm

Pulse Width Modulation

2(6 x 8 bit), 6 x 16 bit

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Dimensions

7.1 x 7.1 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Product details

8-Bit PicoPower megaAVR Family Microcontrollers

This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.

Features & Benefits of picoPower megaAVR microcontrollers
•On-chip Flash
•SRAM
•Internal EEPROM
•SPI
•TWI (I²C)
•USART, USB, CAN & LIN interfaces
•Watchdog timer
•Precision oscillator
•GPIO pins
•ADC
•DAC
•Built-in temperature sensor
•Internal voltage reference
•Brown-out detector