Microchip ATMEGA649-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 64 kB Flash, 64-Pin TQFP

RS Stock No.: 738-0524Brand: MicrochipManufacturers Part No.: ATMEGA649-16AU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

16MHz

RAM Size

2 kB, 4 kB

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Instruction Set Architecture

RISC

Dimensions

14.1 x 14.1 x 1.05mm

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14.1mm

ADCs

8 x 10 bit

Width

14.1mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

1(4 Channel)

Product details

8-Bit megaAVR Microcontrollers with LCD Controller, Atmel

These megaAVR® microcontrollers feature an LCD controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR microcontrollers offer self-programmability for fast, secure, cost-effective in-circuit upgrades.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATMEGA649-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 64 kB Flash, 64-Pin TQFP

P.O.A.

Microchip ATMEGA649-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 64 kB Flash, 64-Pin TQFP
Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

16MHz

RAM Size

2 kB, 4 kB

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Instruction Set Architecture

RISC

Dimensions

14.1 x 14.1 x 1.05mm

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14.1mm

ADCs

8 x 10 bit

Width

14.1mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

1(4 Channel)

Product details

8-Bit megaAVR Microcontrollers with LCD Controller, Atmel

These megaAVR® microcontrollers feature an LCD controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR microcontrollers offer self-programmability for fast, secure, cost-effective in-circuit upgrades.