Microchip ATMEGA8515L-8JU, 8bit AVR Microcontroller, ATmega, 8MHz, 8 kB, 512 B Flash, 44-Pin PLCC

RS Stock No.: 719-4014Brand: MicrochipManufacturers Part No.: ATMEGA8515L-8JU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATmega

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB, 512 B

Maximum Frequency

8MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

0

Number of USART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

2.7 to 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

16.662 x 16.662 x 4.064mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Height

4.064mm

Number of LIN Channels

0

Pulse Width Modulation

3 x 16 bit, 3 x 8 bit

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

16.66mm

Width

16.662mm

Number of PCI Channels

0

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATMEGA8515L-8JU, 8bit AVR Microcontroller, ATmega, 8MHz, 8 kB, 512 B Flash, 44-Pin PLCC

P.O.A.

Microchip ATMEGA8515L-8JU, 8bit AVR Microcontroller, ATmega, 8MHz, 8 kB, 512 B Flash, 44-Pin PLCC
Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

ATmega

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB, 512 B

Maximum Frequency

8MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

0

Number of USART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

2.7 to 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

16.662 x 16.662 x 4.064mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Height

4.064mm

Number of LIN Channels

0

Pulse Width Modulation

3 x 16 bit, 3 x 8 bit

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

16.66mm

Width

16.662mm

Number of PCI Channels

0