Microchip ATMEGA8535L-8MU, 8bit AVR Microcontroller, ATmega, 8MHz, 8 kB Flash, 44-Pin MLF

RS Stock No.: 814-9172Brand: MicrochipManufacturers Part No.: ATMEGA8535L-8MU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATmega

Package Type

MLF

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

8MHz

RAM Size

500 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 V

Number of USART Channels

1

Number of CAN Channels

0

Pulse Width Modulation

1(4 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.1mm

ADCs

1 (8 x 10 bit)

Height

0.95mm

Number of LIN Channels

0

Width

7.1mm

Instruction Set Architecture

RISC

Dimensions

7.1 x 7.1 x 0.95mm

Product details

8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash

Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega8
•ATmega16
•ATmega48
•ATmega88
•ATmega162
•ATmega164
•ATmega165
•ATmega168
•ATmega8515
•ATmega8535

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATMEGA8535L-8MU, 8bit AVR Microcontroller, ATmega, 8MHz, 8 kB Flash, 44-Pin MLF

P.O.A.

Microchip ATMEGA8535L-8MU, 8bit AVR Microcontroller, ATmega, 8MHz, 8 kB Flash, 44-Pin MLF
Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

ATmega

Package Type

MLF

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

8MHz

RAM Size

500 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 V

Number of USART Channels

1

Number of CAN Channels

0

Pulse Width Modulation

1(4 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.1mm

ADCs

1 (8 x 10 bit)

Height

0.95mm

Number of LIN Channels

0

Width

7.1mm

Instruction Set Architecture

RISC

Dimensions

7.1 x 7.1 x 0.95mm

Product details

8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash

Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega8
•ATmega16
•ATmega48
•ATmega88
•ATmega162
•ATmega164
•ATmega165
•ATmega168
•ATmega8515
•ATmega8535