Microchip ATMEGA88A-MU, 8bit AVR Microcontroller, ATmega, 20MHz, 512 B, 8 kB Flash, 32-Pin MLF

RS Stock No.: 719-4032Brand: MicrochipManufacturers Part No.: ATMEGA88A-MU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATmega

Package Type

MLF

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

512 B, 8 kB

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

0.88mm

Number of LIN Channels

0

Dimensions

5 x 5 x 0.88mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

5mm

ADCs

8 x 10 bit

Width

5mm

Pulse Width Modulation

2(6 x 8 bit), 6 x 16 bit

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATMEGA88A-MU, 8bit AVR Microcontroller, ATmega, 20MHz, 512 B, 8 kB Flash, 32-Pin MLF
Select packaging type

P.O.A.

Microchip ATMEGA88A-MU, 8bit AVR Microcontroller, ATmega, 20MHz, 512 B, 8 kB Flash, 32-Pin MLF
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Family Name

ATmega

Package Type

MLF

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

512 B, 8 kB

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

0.88mm

Number of LIN Channels

0

Dimensions

5 x 5 x 0.88mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

5mm

ADCs

8 x 10 bit

Width

5mm

Pulse Width Modulation

2(6 x 8 bit), 6 x 16 bit