Technical documents
Specifications
Product details
ZigBit 2.4GHz AT86RF233 Extension Board
The Atmel ZigBit™ extension board ATREB233-XPRO supports the AT86RF233 wireless transceiver chip. It is used to evaluate the chip and can operate plugged into an Xplained Pro board or wired into a developer's prototype system. The ZigBit module is compatible with a ZigBee stack that supports a self-healing, self-organizing mesh network, while optimizing network traffic and minimizing power consumption.
AT86RF233 2.4GHz ISM-Band Transceiver
RF Output Power: +3.6dBm
Receiver sensitivity: -96dBm
Modulation: O-QPSK
16 channels @ 5MHz
OTA data rate: 250kbps (IEEE 802.15.4)
AES-128 encryption
Pre-loaded with Atmel assigned 64-bit MAC address in EEPROM
128byte FIFO Tx/Rx buffer
Host communication: serial SPI
Xplained Pro 20-pin connector
Header for monitoring ZigBit current
PCB Trace antenna
MS-147 RF test connector
Power supply: +2.0 to +3.6Vdc
Dimensions: 25 x 20 x 3.2mm
Applications: Industrial Control, Residential and commercial automation, Health care, Consumer electronics, PC peripherals and local communication for the Internet of Things (IoT)
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Product details
ZigBit 2.4GHz AT86RF233 Extension Board
The Atmel ZigBit™ extension board ATREB233-XPRO supports the AT86RF233 wireless transceiver chip. It is used to evaluate the chip and can operate plugged into an Xplained Pro board or wired into a developer's prototype system. The ZigBit module is compatible with a ZigBee stack that supports a self-healing, self-organizing mesh network, while optimizing network traffic and minimizing power consumption.
AT86RF233 2.4GHz ISM-Band Transceiver
RF Output Power: +3.6dBm
Receiver sensitivity: -96dBm
Modulation: O-QPSK
16 channels @ 5MHz
OTA data rate: 250kbps (IEEE 802.15.4)
AES-128 encryption
Pre-loaded with Atmel assigned 64-bit MAC address in EEPROM
128byte FIFO Tx/Rx buffer
Host communication: serial SPI
Xplained Pro 20-pin connector
Header for monitoring ZigBit current
PCB Trace antenna
MS-147 RF test connector
Power supply: +2.0 to +3.6Vdc
Dimensions: 25 x 20 x 3.2mm
Applications: Industrial Control, Residential and commercial automation, Health care, Consumer electronics, PC peripherals and local communication for the Internet of Things (IoT)
