Microchip ATSAM3N00BA-AU, 32bit ARM Cortex M3 Microcontroller, ATSAM3, 48MHz, 16 kB Flash, ROM, 64-Pin LQFP

RS Stock No.: 769-2508Brand: MicrochipManufacturers Part No.: ATSAM3N00BA-AU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATSAM3

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

48MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.62 → 3.6 V

Number of CAN Channels

0

Dimensions

10 x 10 x 1.45mm

Pulse Width Modulation

1(4 x 16 bit)

Program Memory Type

Flash, ROM

Length

10mm

ADCs

1(10 x 10 bit)

Height

1.45mm

Number of LIN Channels

0

Width

10mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

SMART SAM3N ARM® Cortex-M3 Microcontrollers

Based on the ARM® Cortex®-M3 core, the Atmel® SMART SAM3N microcontroller (MCU) series combines a high-performance architecture, peripherals, and power–saving techniques to deliver uncompromised performance. They also include QTouch capacitive touch support, data speedway, simplified PCB design, and 1.62V to 3.6V operation.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATSAM3N00BA-AU, 32bit ARM Cortex M3 Microcontroller, ATSAM3, 48MHz, 16 kB Flash, ROM, 64-Pin LQFP

P.O.A.

Microchip ATSAM3N00BA-AU, 32bit ARM Cortex M3 Microcontroller, ATSAM3, 48MHz, 16 kB Flash, ROM, 64-Pin LQFP
Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

ATSAM3

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

48MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.62 → 3.6 V

Number of CAN Channels

0

Dimensions

10 x 10 x 1.45mm

Pulse Width Modulation

1(4 x 16 bit)

Program Memory Type

Flash, ROM

Length

10mm

ADCs

1(10 x 10 bit)

Height

1.45mm

Number of LIN Channels

0

Width

10mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

SMART SAM3N ARM® Cortex-M3 Microcontrollers

Based on the ARM® Cortex®-M3 core, the Atmel® SMART SAM3N microcontroller (MCU) series combines a high-performance architecture, peripherals, and power–saving techniques to deliver uncompromised performance. They also include QTouch capacitive touch support, data speedway, simplified PCB design, and 1.62V to 3.6V operation.