Microchip ATSAM3S2BA-AU, 32bit ARM Cortex M3 Microcontroller, ATSAM3, 64MHz, 128 kB Flash, 64-Pin LQFP

RS Stock No.: 715-3839Brand: MicrochipManufacturers Part No.: ATSAM3S2BA-AU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATSAM3

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

64MHz

RAM Size

32 kB

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.62 → 1.95 V, 1.8 → 3.6 V

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

10 x 16 bit

Height

1.45mm

Number of LIN Channels

0

Width

10mm

Dimensions

10 x 10 x 1.45mm

Pulse Width Modulation

4 x 16 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATSAM3S2BA-AU, 32bit ARM Cortex M3 Microcontroller, ATSAM3, 64MHz, 128 kB Flash, 64-Pin LQFP
Select packaging type

P.O.A.

Microchip ATSAM3S2BA-AU, 32bit ARM Cortex M3 Microcontroller, ATSAM3, 64MHz, 128 kB Flash, 64-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Family Name

ATSAM3

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

64MHz

RAM Size

32 kB

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.62 → 1.95 V, 1.8 → 3.6 V

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

10 x 16 bit

Height

1.45mm

Number of LIN Channels

0

Width

10mm

Dimensions

10 x 10 x 1.45mm

Pulse Width Modulation

4 x 16 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Minimum Operating Temperature

-40 °C