Microchip ATSAM4S16BA-AU, 32bit ARM Cortex M4 Microcontroller, ATSAM4, 120MHz, 1.024 MB, 16 kB Flash, ROM, 64-Pin LQFP

RS Stock No.: 769-2520Brand: MicrochipManufacturers Part No.: ATSAM4S16BA-AU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATSAM4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 MB, 16 kB

Maximum Frequency

120MHz

RAM Size

128 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.62 → 3.6 V

Number of UART Channels

2

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14mm

ADCs

1(11 x 12 bit)

Height

1.05mm

Number of LIN Channels

0

Width

14mm

Dimensions

14 x 14 x 1.05mm

Pulse Width Modulation

1(4 x 16 bit)

Program Memory Type

Flash, ROM

Number of PCI Channels

0

Number of Ethernet Channels

0

Country of Origin

Taiwan, Province Of China

Product details

SMART SAM4S ARM® Cortex-M4 Microcontrollers

Based on the powerful ARM® Cortex®-M4 core, the Atmel® SMART SAM4S series offers scalable performance, memory density and power efficiency. It integrates a hardware code protection.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATSAM4S16BA-AU, 32bit ARM Cortex M4 Microcontroller, ATSAM4, 120MHz, 1.024 MB, 16 kB Flash, ROM, 64-Pin LQFP

P.O.A.

Microchip ATSAM4S16BA-AU, 32bit ARM Cortex M4 Microcontroller, ATSAM4, 120MHz, 1.024 MB, 16 kB Flash, ROM, 64-Pin LQFP
Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

ATSAM4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 MB, 16 kB

Maximum Frequency

120MHz

RAM Size

128 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.62 → 3.6 V

Number of UART Channels

2

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14mm

ADCs

1(11 x 12 bit)

Height

1.05mm

Number of LIN Channels

0

Width

14mm

Dimensions

14 x 14 x 1.05mm

Pulse Width Modulation

1(4 x 16 bit)

Program Memory Type

Flash, ROM

Number of PCI Channels

0

Number of Ethernet Channels

0

Country of Origin

Taiwan, Province Of China

Product details

SMART SAM4S ARM® Cortex-M4 Microcontrollers

Based on the powerful ARM® Cortex®-M4 core, the Atmel® SMART SAM4S series offers scalable performance, memory density and power efficiency. It integrates a hardware code protection.