Microchip ATSAM4SD32CA-AU, 32bit ARM Microcontroller, ATSAM, 120MHz, 2.048 MB Flash, 100-Pin LQFP

RS Stock No.: 899-6842Brand: MicrochipManufacturers Part No.: ATSAM4SD32CA-AU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATSAM

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

120MHz

RAM Size

160 kB

USB Channels

1

Number of PWM Units

1

Typical Operating Supply Voltage

1.62 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14mm

ADCs

1 (16 x 12 bit)

Height

1.45mm

Width

14mm

Dimensions

14 x 14 x 1.45mm

Pulse Width Modulation

1 (4 x 16 bit)

Program Memory Type

Flash

View all in Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Microchip ATSAM4SD32CA-AU, 32bit ARM Microcontroller, ATSAM, 120MHz, 2.048 MB Flash, 100-Pin LQFP
Select packaging type

P.O.A.

Microchip ATSAM4SD32CA-AU, 32bit ARM Microcontroller, ATSAM, 120MHz, 2.048 MB Flash, 100-Pin LQFP

Stock information temporarily unavailable.

Select packaging type

Technical documents

Specifications

Family Name

ATSAM

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

120MHz

RAM Size

160 kB

USB Channels

1

Number of PWM Units

1

Typical Operating Supply Voltage

1.62 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14mm

ADCs

1 (16 x 12 bit)

Height

1.45mm

Width

14mm

Dimensions

14 x 14 x 1.45mm

Pulse Width Modulation

1 (4 x 16 bit)

Program Memory Type

Flash