Technical documents
Specifications
Brand
MicrochipFamily Name
ATSAMD
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM Cortex M0+
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
48MHz
RAM Size
32 kB
USB Channels
1
Number of SPI Channels
4
Number of USART Channels
4
Number of UART Channels
4
Number of I2C Channels
4
Typical Operating Supply Voltage
1.62 → 3.63 V
Number of CAN Channels
0
Height
0.95mm
Number of LIN Channels
4
Width
5mm
Dimensions
5 x 5 x 0.95mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
ARM
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
5mm
ADCs
1 (10 x 12 bit)
Product details
ATSAMD21 ARM® Cortex®-M0+ Microcontrollers
ATSAMD21 ARM® Cortex®-M0+ Microcontrollers are SMART™ ARM-based microcontrollers designed for migration with identical peripheral modules, hex compatible code, identical linear address map and pin compatible migration paths between all devices within the SMART™ series. The microcontrollers also contain support for capacitive touch button slider and wheel user interfaces.
Features & Benefits of the ATSAMD21 Microcontrollers
In-system programmable flash
12-channel direct memory access
12-channel Atmel Event System
Up to 52 I/O pins
32-bit real time clock and calendar
Up to 5 16-bit Timers/Counters (TC)
Up to 3 24-bit Timers/Counters (TCC)
1 full-speed USB 2.0 embedded host and device interface
2-pin serial wire debug (SWD) program and debug interface
Stock information temporarily unavailable.
Please check again later.
P.O.A.
Standard
1
P.O.A.
Standard
1
Technical documents
Specifications
Brand
MicrochipFamily Name
ATSAMD
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM Cortex M0+
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
48MHz
RAM Size
32 kB
USB Channels
1
Number of SPI Channels
4
Number of USART Channels
4
Number of UART Channels
4
Number of I2C Channels
4
Typical Operating Supply Voltage
1.62 → 3.63 V
Number of CAN Channels
0
Height
0.95mm
Number of LIN Channels
4
Width
5mm
Dimensions
5 x 5 x 0.95mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
ARM
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
5mm
ADCs
1 (10 x 12 bit)
Product details
ATSAMD21 ARM® Cortex®-M0+ Microcontrollers
ATSAMD21 ARM® Cortex®-M0+ Microcontrollers are SMART™ ARM-based microcontrollers designed for migration with identical peripheral modules, hex compatible code, identical linear address map and pin compatible migration paths between all devices within the SMART™ series. The microcontrollers also contain support for capacitive touch button slider and wheel user interfaces.
Features & Benefits of the ATSAMD21 Microcontrollers
In-system programmable flash
12-channel direct memory access
12-channel Atmel Event System
Up to 52 I/O pins
32-bit real time clock and calendar
Up to 5 16-bit Timers/Counters (TC)
Up to 3 24-bit Timers/Counters (TCC)
1 full-speed USB 2.0 embedded host and device interface
2-pin serial wire debug (SWD) program and debug interface