Technical Documents
Specifications
Brand
MicrochipFamily Name
ATtiny
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
1 kB
Maximum Frequency
20MHz
RAM Size
128 B
Number of PWM Units
1
Number of SPI Channels
1
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of USART Channels
0
Number of CAN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Height
1.75mm
Number of LIN Channels
0
Dimensions
5 x 4 x 1.75mm
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
5mm
ADCs
4 x 10 bit
Width
4mm
Pulse Width Modulation
1(2 Channel)
Program Memory Type
Flash
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Technical Documents
Specifications
Brand
MicrochipFamily Name
ATtiny
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
1 kB
Maximum Frequency
20MHz
RAM Size
128 B
Number of PWM Units
1
Number of SPI Channels
1
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of USART Channels
0
Number of CAN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Height
1.75mm
Number of LIN Channels
0
Dimensions
5 x 4 x 1.75mm
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
5mm
ADCs
4 x 10 bit
Width
4mm
Pulse Width Modulation
1(2 Channel)
Program Memory Type
Flash