Microchip, 8bit AVR, ATtiny Microcontroller, 20MHz, 1 kB Flash, 10-Pin MLF

RS Stock No.: 738-0596PBrand: MicrochipManufacturers Part No.: ATTINY13A-MMU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATtiny

Package Type

MLF

Mounting Type

Surface Mount

Pin Count

10

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

1 kB

Maximum Frequency

20MHz

RAM Size

128 B

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Length

3.1mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

3.1 x 3.1 x 1mm

Height

1mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1(2 Channel)

Width

3.1mm

Instruction Set Architecture

RISC

ADCs

4 x 10 bit

Product details

8-Bit PicoPower tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. All picoPower devices are designed from the ground up for lowest possible power consumption.

Small, most compact package for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (0.7V operation for ATtiny43U)

You may be interested in
View all in Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tray) (ex VAT)

Microchip, 8bit AVR, ATtiny Microcontroller, 20MHz, 1 kB Flash, 10-Pin MLF
Select packaging type

P.O.A.

Each (Supplied in a Tray) (ex VAT)

Microchip, 8bit AVR, ATtiny Microcontroller, 20MHz, 1 kB Flash, 10-Pin MLF

Stock information temporarily unavailable.

Select packaging type

You may be interested in

Technical documents

Specifications

Family Name

ATtiny

Package Type

MLF

Mounting Type

Surface Mount

Pin Count

10

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

1 kB

Maximum Frequency

20MHz

RAM Size

128 B

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Length

3.1mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

3.1 x 3.1 x 1mm

Height

1mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1(2 Channel)

Width

3.1mm

Instruction Set Architecture

RISC

ADCs

4 x 10 bit

Product details

8-Bit PicoPower tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. All picoPower devices are designed from the ground up for lowest possible power consumption.

Small, most compact package for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (0.7V operation for ATtiny43U)

You may be interested in