Microchip ATTINY1634-MU, 8bit AVR Microcontroller, ATtiny, 12MHz, 16 kB Flash, 20-Pin MLF

RS Stock No.: 814-9190Brand: MicrochipManufacturers Part No.: ATTINY1634-MU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATtiny

Package Type

MLF

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

12MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of I2C Channels

1

Number of UART Channels

2

Number of CAN Channels

0

Typical Operating Supply Voltage

5.5 V

Number of USART Channels

2

Number of Ethernet Channels

0

Pulse Width Modulation

1(4 Channel)

Program Memory Type

Flash

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Number of LIN Channels

0

Width

4mm

Maximum Operating Temperature

+85 °C

Length

4mm

ADCs

1 (12 x 10 bit)

Height

0.75mm

Dimensions

4 x 4 x 0.75mm

Product details

8-Bit PicoPower tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. All picoPower devices are designed from the ground up for lowest possible power consumption.

Small, most compact package for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (0.7V operation for ATtiny43U)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATTINY1634-MU, 8bit AVR Microcontroller, ATtiny, 12MHz, 16 kB Flash, 20-Pin MLF
Select packaging type

P.O.A.

Microchip ATTINY1634-MU, 8bit AVR Microcontroller, ATtiny, 12MHz, 16 kB Flash, 20-Pin MLF
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Family Name

ATtiny

Package Type

MLF

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

12MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of I2C Channels

1

Number of UART Channels

2

Number of CAN Channels

0

Typical Operating Supply Voltage

5.5 V

Number of USART Channels

2

Number of Ethernet Channels

0

Pulse Width Modulation

1(4 Channel)

Program Memory Type

Flash

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Number of LIN Channels

0

Width

4mm

Maximum Operating Temperature

+85 °C

Length

4mm

ADCs

1 (12 x 10 bit)

Height

0.75mm

Dimensions

4 x 4 x 0.75mm

Product details

8-Bit PicoPower tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. All picoPower devices are designed from the ground up for lowest possible power consumption.

Small, most compact package for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (0.7V operation for ATtiny43U)