Microchip ATTINY20-XU, 8bit AVR Microcontroller, ATtiny, 12MHz, 2 kB Flash, 14-Pin TSSOP

RS Stock No.: 814-9204Brand: MicrochipManufacturers Part No.: ATTINY20-XU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATtiny

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

12MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

5.5 V

Number of UART Channels

0

Number of I2C Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Pulse Width Modulation

1(3 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Length

5.1mm

ADCs

1 (8 x 10 bit)

Height

1.05mm

Number of LIN Channels

0

Width

4.5mm

Dimensions

5.1 x 4.5 x 1.05mm

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-45 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATTINY20-XU, 8bit AVR Microcontroller, ATtiny, 12MHz, 2 kB Flash, 14-Pin TSSOP
Select packaging type

P.O.A.

Microchip ATTINY20-XU, 8bit AVR Microcontroller, ATtiny, 12MHz, 2 kB Flash, 14-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Family Name

ATtiny

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

12MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

5.5 V

Number of UART Channels

0

Number of I2C Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Pulse Width Modulation

1(3 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Length

5.1mm

ADCs

1 (8 x 10 bit)

Height

1.05mm

Number of LIN Channels

0

Width

4.5mm

Dimensions

5.1 x 4.5 x 1.05mm

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-45 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)