Microchip ATTINY2313A-MMH, 8bit AVR Microcontroller, ATtiny, 20MHz, 2 kB Flash, 20-Pin VQFN

RS Stock No.: 814-9207Brand: MicrochipManufacturers Part No.: ATTINY2313A-MMH
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATtiny

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-45 °C

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

3.1mm

Height

0.8mm

Number of LIN Channels

0

Width

3.1mm

Dimensions

3.1 x 3.1 x 0.8mm

Pulse Width Modulation

1(4 Channel)

Program Memory Type

Flash

Product details

8-Bit PicoPower tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. All picoPower devices are designed from the ground up for lowest possible power consumption.

Small, most compact package for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (0.7V operation for ATtiny43U)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATTINY2313A-MMH, 8bit AVR Microcontroller, ATtiny, 20MHz, 2 kB Flash, 20-Pin VQFN

P.O.A.

Microchip ATTINY2313A-MMH, 8bit AVR Microcontroller, ATtiny, 20MHz, 2 kB Flash, 20-Pin VQFN
Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

ATtiny

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-45 °C

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

3.1mm

Height

0.8mm

Number of LIN Channels

0

Width

3.1mm

Dimensions

3.1 x 3.1 x 0.8mm

Pulse Width Modulation

1(4 Channel)

Program Memory Type

Flash

Product details

8-Bit PicoPower tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. All picoPower devices are designed from the ground up for lowest possible power consumption.

Small, most compact package for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (0.7V operation for ATtiny43U)