Microchip ATTINY2313V-10MU, 8bit AVR Microcontroller, ATtiny, 10MHz, 2 kB Flash, 20-Pin MLF

RS Stock No.: 738-0628Brand: MicrochipManufacturers Part No.: ATTINY2313V-10MU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATtiny

Package Type

MLF

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

10MHz

RAM Size

256 B

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

0.2mm

Number of LIN Channels

0

Dimensions

4 x 4 x 0.2mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

4mm

Width

4mm

Pulse Width Modulation

1(4 Channel)

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATTINY2313V-10MU, 8bit AVR Microcontroller, ATtiny, 10MHz, 2 kB Flash, 20-Pin MLF
Select packaging type

P.O.A.

Microchip ATTINY2313V-10MU, 8bit AVR Microcontroller, ATtiny, 10MHz, 2 kB Flash, 20-Pin MLF
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Family Name

ATtiny

Package Type

MLF

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

10MHz

RAM Size

256 B

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

0.2mm

Number of LIN Channels

0

Dimensions

4 x 4 x 0.2mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

4mm

Width

4mm

Pulse Width Modulation

1(4 Channel)

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)